- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR600240D40
Sensata / Crydom
LR600240D40
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 40 A - 600 Vpk - PCB Mount - 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LR600240D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:35 x 28.4 x 6.3 mm