- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR600240D25
Sensata / Crydom
LR600240D25
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 25A, 24 to 280V Load - PC Pin Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | LR600240D25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 25 A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 35 x 28.4 x 6.3 mm |