- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR1200480D40R
LR1200480D40R
Sensata / Crydom
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 40 A - 1200 Vpk - PCB Mount - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 40 A - 1200 Vpk - PCB Mount - 1 Form A
Search Keywords: LR1200480D40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LR1200480D40R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:35 x 28.4 x 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$72.83
7
$62.43
11
$55.62
14 +
$54.51
Click for Quote
Log in
to unlock special pricing