Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

LR1200480D40

DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 40 A - 1200 Vpk - PCB Mount - 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 40 A - 1200 Vpk - PCB Mount - 1 Form A
Search Keywords: LR1200480D40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    LR1200480D40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    530 V
  • Maximum Output Current:
    40 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    35 x 28.4 x 6.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LR1200480D40 RoHS compliant?
Yes, LR1200480D40 is RoHS compliant.
What is the lead time for LR1200480D40?
The standard lead time for LR1200480D40 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.66
5
$52.92
20
$49.93
40
$48.95
60
$48.47
100
$47.05
260 +
$46.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!