- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LR1200480D25
Sensata / Crydom
LR1200480D25
DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 48-530 VAC - Load Current 25 A - 1200 Vpk - PCB Mount - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LR1200480D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:35 x 28.4 x 6.3 mm