- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LC241R
LC241R
Sensata / Crydom
SOLID STATE RELAY 12-280 V - Mini-SIP SSR 240VAC/1.5A, LVDC In RN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SOLID STATE RELAY 12-280 V - Mini-SIP SSR 240VAC/1.5A, LVDC In RN
Search Keywords: LC241R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LC241R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:1.5 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.1 x 5.1 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$20.49
19
$19.69
76
$18.89
200
$18.14
620 +
$17.42
Click for Quote
Log in
to unlock special pricing