- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LAA120L
LAA120L
Sensata / Crydom
Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin
Search Keywords: LAA120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:LAA120L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.125 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.1 - 1.4 V
-
Mounting:N/A
-
Circuit Arrangement:2 Form A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$6.85
100
$3.55
500
$3.07
1,000 +
$2.98
Click for Quote
Log in
to unlock special pricing