- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- L622F-8680
Sensata / Crydom
L622F-8680
Power Module - 42.5A - 240 VAC - Free Wheeling Diode.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Module - 42.5A - 240 VAC - Free Wheeling Diode.
Search Keywords: L622F8680
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | L622F-8680 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is L622F-8680 RoHS compliant?
Yes, L622F-8680 is RoHS compliant.
What is the lead time for L622F-8680?
The standard lead time for L622F-8680 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/19/27