- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L622F
Sensata / Crydom
L622F
SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 2 - PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 2 - PCB Mount
Search Keywords: L622F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L622F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Gate Trigger Voltage:3 V
-
Family:L622
-
Dimension:35 x 28.4 x 9.8 mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
Pin Count:6
-
Mounting:Through Hole
-
Peak On-State Voltage:N/A
-
Packaging:N/A
-
Maximum Gate Trigger Current:80 mA
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is L622F RoHS compliant?
Yes, L622F is RoHS compliant.
What is the lead time for L622F?
The standard lead time for L622F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$229.74
3
$229.17
5
$169.23
8
$125.60
10 +
$123.09
Click for Quote
Log in
to unlock special pricing