Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

L612F

SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 1 - PCB Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - 42.5Amp - 240VAC - Circuit Type 1 - PCB Mount
Search Keywords: L612F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: L612F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Gate Peak Inverse Voltage: 5 V
Family: L612
Operating Temperature: -40 to 125 °C
Mounting: Through Hole
Pin Count: 6
Maximum Gate Trigger Voltage: 3 V
Dimension: 35 x 28.4 x 9.8 mm
Maximum Gate Trigger Current: 80 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L612F RoHS compliant?
Yes, L612F is RoHS compliant.
What is the lead time for L612F?
The standard lead time for L612F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 2/11/27
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.22
3
$153.83
5
$138.45
8
$121.14
10 +
$118.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!