- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L541
Sensata / Crydom
L541
Thyristor SCR Module 400V 300A 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:60 mA
-
Peak On-State Voltage:N/A
-
Dimension:35 x 28.4 x 9.8 mm
-
Mounting:Through Hole
-
Maximum Gate Trigger Voltage:2.5 V
-
Family:L541
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Peak Inverse Voltage:5 V
-
Pin Count:8
-
This product is discontinued, but still in stock.