- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L512F
Sensata / Crydom
L512F
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 1 - PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 1 - PCB Mount
Search Keywords: L512F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L512F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:35 x 28.4 x 9.8 mm
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Peak On-State Voltage:N/A
-
Pin Count:6
-
Maximum Gate Trigger Voltage:2.5 V
-
Mounting:Through Hole
-
Family:L512
Product Guides
+
Frequently Asked Questions
Is L512F RoHS compliant?
Yes, L512F is RoHS compliant.
What is the lead time for L512F?
The standard lead time for L512F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$74.31
5
$72.73
10
$71.31
20
$70.60
50
$69.90
100 +
$69.21
Click for Quote
Log in
to unlock special pricing