- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L512
L512
Sensata / Crydom
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 1 - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
SCR/Diode Power Module - 25Amp - 240VAC - Circuit Type 1 - PCB Mount
Search Keywords: L512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:60 mA
-
Family:L512
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Voltage:2.5 V
-
Peak On-State Voltage:N/A
-
Dimension:35 x 28.4 x 9.8 mm
-
Mounting:Through Hole
-
Packaging:N/A
-
Pin Count:6
-
Maximum Gate Peak Inverse Voltage:5 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
3
$63.11
6
$61.94
10 +
$58.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments