- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L314F
Sensata / Crydom
L314F
SCR/Diode Power Module - 15Amp - 480VAC - Circuit Type 1 - PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - 15Amp - 480VAC - Circuit Type 1 - PCB Mount
Search Keywords: L314F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:L314F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Peak On-State Voltage:N/A
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Trigger Voltage:2.5 V
-
Mounting:Through Hole
-
Dimension:35 x 28.4 x 9.8 mm
-
Pin Count:6
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Family:L314
Product Guides
+
Frequently Asked Questions
Is L314F RoHS compliant?
Yes, L314F is RoHS compliant.
What is the lead time for L314F?
The standard lead time for L314F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
35
$256.75
70
$135.51
105
$93.19
140 +
$91.33
Click for Quote
Log in
to unlock special pricing