- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- L312F
Sensata / Crydom
L312F
SCR/Diode Power Module - 15Amp - 240VAC - Circuit Type 1 - PCB Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | L312F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Maximum Gate Trigger Voltage: | 2.5 V |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Mounting: | Through Hole |
| Family: | L312 |
| Operating Temperature: | -40 to 125 °C |
| Maximum Gate Trigger Current: | 60 mA |
| Dimension: | 35 x 28.4 x 9.8 mm |
| Pin Count: | 6 |