help desk software
Image is representational - see mfr. specs

Digital I/O Module - - Input Voltage 10-48 VDC/AC - Max Input Current 34mA - Nominal Logic Supply Voltage 24 VDC - 0.6" Housi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
Digital I/O Module - - Input Voltage 10-48 VDC/AC - Max Input Current 34mA - Nominal Logic Supply Voltage 24 VDC - 0.6" Housing - Mounting PCB
Search Keywords: IDC24N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    IDC24N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Minimum Order:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$48.46
25 +
$45.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments