IAC5
Sensata / Crydom
Digital I/O Module - - Input Voltage 90-140 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housin ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Digital I/O Module - - Input Voltage 90-140 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB
Search Keywords: IAC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:IAC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$48.34
5
$43.14
10
$41.85
25
$40.64
50
$38.41
100
$37.39
250 +
$36.89
Click for Quote
Log in
to unlock special pricing