IAC24A
Sensata / Crydom
Digital I/O Module - - Input Voltage 180-280 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 24 VDC - 0.6" Hous ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Digital I/O Module - - Input Voltage 180-280 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 24 VDC - 0.6" Housing - Mounting PCB
Search Keywords: IAC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:IAC24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$71.93
5
$59.94
7
$58.52
13
$55.85
19
$55.57
25 +
$51.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT