- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- HSP-5
Sensata / Crydom
HSP-5
SSR Accessories - Thermal Pad - 0.005 Inch - Black - 4.09 x 2.90 "
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SSR Accessories - Thermal Pad - 0.005 Inch - Black - 4.09 x 2.90 "
Search Keywords: HSP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HSP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal Pad
-
Family:HSP
-
Operating Temperature:-60 to 180 °C
-
Dimension:104.1 x 73.7 x 0.127 mm
Product Guides
+
Frequently Asked Questions
Is HSP-5 RoHS compliant?
Yes, HSP-5 is RoHS compliant.
What is the lead time for HSP-5?
The standard lead time for HSP-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
On Order:
200
can ship 10/21/26
Stock lot only:
14
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$12.408
25
$11.280
50
$11.160
100
$11.130
250
$11.110
500
$11.080
1,000
$11.050
2,500 +
$11.020
Click for Quote
Log in
to unlock special pricing