- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS501DR-D2425
HS501DR-D2425
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - With HS5 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - With HS501DR Heat Sink - DIN Rail Mount.
Search Keywords: HS501DRD2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS501DR-D2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:79.9 x 45.7 x 40.3 mm
-
Thermal Resistance:N/A
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$97.33
3
$96.37
5
$95.88
8
$95.40
10 +
$87.49
Click for Quote
Log in
to unlock special pricing