- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS501DR
Sensata / Crydom
HS501DR
Heat Sink - 5.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | HS501DR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908588 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Attachment Method: | DIN Rail Mount |
| Dimension: | 80 x 44.5 x 1.53 mm |
| Thermal Resistance: | 5 °C/W |
| Finish: | Yellow Zinc |