- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HS251-HD6050
HS251-HD6050
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 48-660 VAC Operating Voltage Range - With HS2 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 48-660 VAC Operating Voltage Range - With HS251 Heat Sink - DIN Rail Mount.
Search Keywords: HS251HD6050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS251-HD6050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:28(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:85.3 x 52.3 x 67.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
33
$282.50
65
$146.51
98
$99.22
130 +
$97.24
Click for Quote
Log in
to unlock special pricing