- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- HS251-D4850
HS251-D4850
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 0.04 A Minimum Load Current - 48-530 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 28 A Maximum Load Current - 0.04 A Minimum Load Current - 48-530 VAC Operating Voltage Range - With HS251 Heat Sink - DIN Rail Mount.
Search Keywords: HS251D4850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS251-D4850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heat Sink
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$141.32
3
$132.82
5
$129.30
8
$128.68
10 +
$119.57
Click for Quote
Log in
to unlock special pricing