- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS202DR
Sensata / Crydom
HS202DR
Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount.
Search Keywords: HS202DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS202DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:97 x 90 x 46.5 mm
-
Thermal Resistance:2 °C/W
-
Finish:N/A
Product Guides
+
Frequently Asked Questions
Is HS202DR RoHS compliant?
Yes, HS202DR is RoHS compliant.
What is the lead time for HS202DR?
The standard lead time for HS202DR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/2/26
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$59.47
5
$58.02
10
$54.02
30
$53.49
50
$50.79
100
$50.01
250 +
$49.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT