- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS201DR-D2450
Sensata / Crydom
HS201DR-D2450
Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS201DR-D2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:97 x 45 x 113.4 mm
-
Thermal Resistance:N/A
-
Finish:N/A