- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS201
HS201
Sensata / Crydom
Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount.
Search Keywords: HS201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:Panel Mount
-
Dimension:81 x 45 x 80 mm
-
Thermal Resistance:2 °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$70.22
5
$49.56
10
$45.66
30
$42.95
50
$41.36
100
$40.18
250 +
$39.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT