- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HS172-D2450
HS172-D2450
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 36 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 36 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS172 Heat Sink - DIN Rail Mount.
Search Keywords: HS172D2450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS172-D2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
145 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:36(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104.7 x 85.3 x 67.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
37
$239.27
73
$128.01
109
$88.44
145 +
$86.67
Click for Quote
Log in
to unlock special pricing