- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS151DR-D2450
HS151DR-D2450
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 40 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 40 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS151DR Heat Sink - DIN Rail Mount.
Search Keywords: HS151DRD2450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS151DR-D2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:97 x 45 x 142.8 mm
-
Thermal Resistance:N/A
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$104.57
5
$100.53
10
$98.38
20
$96.40
50
$95.18
100 +
$94.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT