- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS151DR-CC2450W3U
HS151DR-CC2450W3U
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 40 A Maximum Load Current - 0.15 A Minimum Load Current - 24-280 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 40 A Maximum Load Current - 0.15 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS151DR Heat Sink - DIN Rail Mount.
Search Keywords: HS151DRCC2450W3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS151DR-CC2450W3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:97 x 45 x 142.8 mm
-
Thermal Resistance:N/A
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$475.60
40
$242.91
60
$165.35
80 +
$162.05
Click for Quote
Log in
to unlock special pricing