- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS122DR-HD6050
Sensata / Crydom
HS122DR-HD6050
Solid State Relay - 3-32 VDC Control Voltage Range - 45 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Oper ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | HS122DR-HD6050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Attachment Method: | DIN Rail Mount |
| Dimension: | 97 x 90 x 113.4 mm |