- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS122DR
Sensata / Crydom
HS122DR
Heat Sink - 1.2°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS122DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:DIN Rail Mount
-
Dimension:97 x 90 x 86.5 mm
-
Thermal Resistance:1.2 °C/W
-
Finish:Black Anodized