- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS122
HS122
Sensata / Crydom
Heat Sink - HS Series - 1.2°C/W Thermal Resistance - 210 in.2, 1360 cm2 Surface Area - Aluminum - Vertical Fin - Panel Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink - HS Series - 1.2°C/W Thermal Resistance - 210 in.2, 1360 cm2 Surface Area - Aluminum - Vertical Fin - Panel Mount - Black.
Search Keywords: HS122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:Panel Mount
-
Dimension:81 x 90 x 80 mm
-
Thermal Resistance:1.2 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
43
can ship 7/10/26
250
can ship 8/6/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$60.99
5
$60.29
10
$56.86
30
$56.57
50
$54.28
100
$52.68
250 +
$52.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT