Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HS103DR-HD6090

Solid State Relay - 4-32 VDC Control Voltage Range - 55 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Oper ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 55 A Maximum Load Current - 0.04 A Minimum Load Current - 48-660 VAC Operating Voltage Range - With HS103DR Heat Sink - DIN Rail Mount.
Search Keywords: HS103DRHD6090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HS103DR-HD6090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Device Cooled:
    N/A
  • Attachment Method:
    DIN Rail Mount
  • Dimension:
    132.1 x 76.2 x 99.2 mm
  • Thermal Resistance:
    N/A
  • Finish:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HS103DR-HD6090 RoHS compliant?
Yes, HS103DR-HD6090 is RoHS compliant.
What is the lead time for HS103DR-HD6090?
The standard lead time for HS103DR-HD6090 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
16 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$208.73
3
$206.21
5
$205.03
10
$203.44
20 +
$201.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!