help desk software
Image is representational - see mfr. specs

HS103DR-D2490

Sensata / Crydom

Solid State Relay - 3-32 VDC Control Voltage Range - 55 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 3-32 VDC Control Voltage Range - 55 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS103DR Heat Sink - DIN Rail Mount.
Search Keywords: HS103DRD2490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HS103DR-D2490
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Device Cooled:
    N/A
  • Attachment Method:
    DIN Rail Mount
  • Dimension:
    132.1 x 76.2 x 99.2 mm
  • Thermal Resistance:
    N/A
  • Finish:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
18 Weeks can ship 3/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$190.56
3
$187.70
5
$184.88
10 +
$182.11
Click for Quote
Log in to unlock special pricing