- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS101
HS101
Sensata / Crydom
Heat Sink - 1°C/W Thermal Resistance - Single or Dual Phase - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink - 1°C/W Thermal Resistance - Single or Dual Phase - Panel Mount.
Search Keywords: HS101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:Screw
-
Dimension:100 x 110 x 80 mm
-
Thermal Resistance:1 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$103.40
3
$102.38
5
$101.39
8
$100.88
10 +
$98.88
Click for Quote
Log in
to unlock special pricing