- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS-1
HS-1
Sensata / Crydom
Heat Sink Passive Screw 1.5°C/W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive Screw 1.5°C/W
Search Keywords: HS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:Screw
-
Dimension:142.88 x 98.43 x 79.38 mm
-
Thermal Resistance:1.5 °C/W
-
Finish:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.