- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS073
HS073
Sensata / Crydom
Heat Sink - 0.7°C/W Thermal Resistance - Single or Three Phase - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink - 0.7°C/W Thermal Resistance - Single or Three Phase - Panel Mount.
Search Keywords: HS073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:Screw
-
Dimension:173.2 x 127 x 53.8 mm
-
Thermal Resistance:0.7 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$138.05
3
$136.80
5
$135.79
8
$135.12
10 +
$131.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT