- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS072-D2490
HS072-D2490
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 65 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Oper ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 65 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS072 Heat Sink - DIN Rail Mount.
Search Keywords: HS072D2490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS072-D2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Device Cooled:N/A
-
Attachment Method:Panel Mount
-
Dimension:139.7 x 120.7 x 66.8 mm
-
Thermal Resistance:N/A
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$145.18
5
$143.21
10
$142.26
20
$141.91
50
$139.58
100 +
$137.91
Click for Quote
Log in
to unlock special pricing