help desk software
Image is representational - see mfr. specs

HS053-D53TP50D

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 82.5 A Maximum Load Current - 0.05 A Minimum Load Current - 48-530 VAC Op ...

+ see all

Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 82.5 A Maximum Load Current - 0.05 A Minimum Load Current - 48-530 VAC Operating Voltage Range - With HS053 Heat Sink - DIN Rail Mount.
Search Keywords: HS053D53TP50D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HS053-D53TP50D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Device Cooled:
    N/A
  • Attachment Method:
    Panel Mount
  • Dimension:
    152.4 x 152.4 x 115.8 mm
  • Thermal Resistance:
    N/A
  • Finish:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$469.90
2
$462.85
3
$379.77
4
$338.24
5 +
$331.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5