- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- HS023
HS023
Sensata / Crydom
Heat Sink - 0.25°C/W Thermal Resistance - Single or Three Phase - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink - 0.25°C/W Thermal Resistance - Single or Three Phase - Panel Mount.
Search Keywords: HS023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HS023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Device Cooled:N/A
-
Attachment Method:Screw
-
Dimension:283 x 254 x 91.4 mm
-
Thermal Resistance:0.25 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$271.71
2
$269.06
3
$267.72
4
$266.38
5 +
$262.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT