- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HPF240D30S
HPF240D30S
Sensata / Crydom
Relay SSR 20mA 32V DC-IN 30A 280V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 32V DC-IN 30A 280V AC-OUT 4-Pin
Search Keywords: HPF240D30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HPF240D30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:79.4 x 37.1 x 90 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.