HK1
Sensata / Crydom
Hardware Kit - Contains 2 SSR mounting screws 8-32 x 3/8.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Hardware Kit - Contains 2 SSR mounting screws 8-32 x 3/8.
Search Keywords: HK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Hardware
-
Family:HK1
-
Operating Temperature:N/A
-
Dimension:97.8 x 7 x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.1297
50
$1.0270
250
$0.9190
500
$0.8980
1,000
$0.8790
2,500
$0.8610
5,000
$0.8500
7,500
$0.8450
10,000 +
$0.8430
Click for Quote
Log in
to unlock special pricing