Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HDC60D160

Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Range - LED Sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Range - LED Status Indicator - Panel Mount.
Search Keywords: HDC60D160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HDC60D160
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: DC
Maximum Output Voltage: 48 V
Maximum Output Current: 160(RMS) A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 104 x 73.5 x 43.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HDC60D160 RoHS compliant?
Yes, HDC60D160 is RoHS compliant.
What is the lead time for HDC60D160?
The standard lead time for HDC60D160 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$222.76
5
$215.29
10
$209.22
20
$203.49
50
$200.21
100 +
$199.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!