Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HDC200A160

Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED St ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount.
Search Keywords: HDC200A160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: HDC200A160
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Output Type: DC
Maximum Output Voltage: 150 V
Maximum Output Current: 160(RMS) A
Input Type: AC
Input Voltage: 140 V
Mounting: Screw
Dimension: 104 x 73.5 x 43.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HDC200A160 RoHS compliant?
Yes, HDC200A160 is RoHS compliant.
What is the lead time for HDC200A160?
The standard lead time for HDC200A160 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$749.28
23
$412.65
34
$287.96
45 +
$282.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!