- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HDC100D120
Sensata / Crydom
HDC100D120
Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Range - LED Sta ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | HDC100D120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | DC |
| Maximum Output Voltage: | 72 V |
| Maximum Output Current: | 120(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 104 x 73.5 x 43.1 mm |