- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HDC100A120
Sensata / Crydom
HDC100A120
Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Range - LED Sta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HDC100A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Output Type:DC
-
Maximum Output Voltage:72 V
-
Maximum Output Current:120(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 43.1 mm