Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

HD6050

Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Vol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD6050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HD6050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    50 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    3 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HD6050 RoHS compliant?
Yes, HD6050 is RoHS compliant.
What is the lead time for HD6050?
The standard lead time for HD6050 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,585
Can Ship immediately
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$78.17
5
$76.50
10
$74.63
20
$74.26
60
$74.08
100 +
$73.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!