- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HD6025-10
HD6025-10
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instanta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD602510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HD6025-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$83.58
5
$82.62
10
$77.91
15
$77.72
20 +
$74.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT