- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HD4875-10
HD4875-10
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instanta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Search Keywords: HD487510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HD4875-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$295.01
10
$294.27
25
$293.54
32
$292.80
63
$151.92
94
$103.97
125 +
$101.89
Click for Quote
Log in
to unlock special pricing