- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HD4825-10
Sensata / Crydom
HD4825-10
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instanta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:HD4825-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.2 x 44.5 x 24.1(Max) mm